



1658622-2 | |
|---|---|
DigiKey Part Number | AKC14B-ND |
Manufacturer | |
Manufacturer Product Number | 1658622-2 |
Description | CONN RCPT 14POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658622-2 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Forked | Contact Finish Gold or Gold-Palladium |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89114-0101 | 3M | 20 552 | MKC14A-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59200 € | 15,92 € |
| 25 | 1,49240 € | 37,31 € |
| 50 | 1,42080 € | 71,04 € |
| 108 | 1,34565 € | 145,33 € |
| 324 | 1,24525 € | 403,46 € |
| 540 | 1,20119 € | 648,64 € |
| 1 080 | 1,14386 € | 1 235,37 € |
| 2 592 | 1,07537 € | 2 787,36 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,25600 € |

































