Special Purpose Isolators

Results: 114
Stocking Options
Environmental Options
Media
Exclude
114Results

Showing
of 114
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Current - Output / Channel
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
8 PDIP
OPTOISO 2.5KV AC MONITOR 8DIP
onsemi
4 727
In Stock
1 : 2,05000 €
Tube
-
Tube
Active
AC Line Monitor
1
2500Vrms
-
AC, DC
20mA
1ms, 1ms (Typ)
-
1.5 V
30 mA
7V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
UR
8-DIP SMD PKG
OPTOISO 2.5KV AC MONITOR 8SMD
onsemi
2 031
In Stock
1 : 2,13000 €
Cut Tape (CT)
1 000 : 0,98251 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC Line Monitor
1
2500Vrms
-
AC, DC
20mA
1ms, 1ms (Typ)
-
1.5 V
30 mA
7V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
UR
NSL-32
OPTOISO PHOTOCELL OPTOCOUPLER
Advanced Photonix
10 394
In Stock
1 : 3,11000 €
Bulk
-
Bulk
Active
Photocell Optocoupler
1
-
-
-
-
-
-
-
40 mA
60V (Max)
-
Free Hanging
Module
-
-
NSL-32SR3
OPTOISO PHOTOCELL OPTOCOUPLER
Advanced Photonix
10 899
In Stock
1 : 3,33000 €
Bulk
-
Bulk
Active
Photocell Optocoupler
1
-
-
-
-
-
5ms, 10ms
-
25 mA
60V (Max)
-
Free Hanging
Module
-
-
8-SMD
OPTOISO 1.5KV PWR MOSFET 8SMD GW
Broadcom Limited
139
In Stock
1 : 122,39000 €
Tube
-
Tube
Active
Power MOSFET
1
1500VDC
-
DC
1.6A
6ms, 0.25ms
-
1.24 V
20 mA
-
-55°C ~ 125°C
Surface Mount
8-SMD, Gull Wing
8-SMD Gull Wing
-
NSL-32SR2
OPTOISO PHOTOCELL OPTOCOUPLER
Advanced Photonix
1 468
In Stock
1 : 3,10000 €
Bulk
-
Bulk
Active
Photocell Optocoupler
1
-
-
-
-
-
5ms, 80ms
-
25 mA
60V (Max)
-
Free Hanging
Module
-
-
NSL-32 Series
OPTOISO PHOTOCELL OPTOCOUPLER
Advanced Photonix
1 098
In Stock
1 : 3,92000 €
Bulk
-
Bulk
Active
Photocell Optocoupler
1
-
-
-
-
-
5ms, 80ms
-
25 mA
60V (Max)
-
Free Hanging
Module
-
-
8-DIP
OPTOISO 3.75KV TRNSMTR 8DIP
Broadcom Limited
388
In Stock
1 : 7,35000 €
Tube
-
Tube
Active
Current Loop Transmitter
1
3750Vrms
1kV/µs
Logic
30mA
1.6µs, 1µs
16ns, 23ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
8-SMD
OPTOISO 3.75KV RECEIVER 8DIP GW
Broadcom Limited
2 071
In Stock
1 : 7,40000 €
Cut Tape (CT)
1 000 : 4,01867 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Loop Receiver
1
3750Vrms
1kV/µs
DC
25mA
1.6µs, 1µs
55ns, 15ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-DIP
OPTOISO 1.5KV POWER MOSFET 8DIP
Broadcom Limited
205
In Stock
1 : 134,09000 €
Tube
-
Tube
Active
Power MOSFET
1
1500VDC
-
DC
1.6A
6ms, 0.25ms
-
1.24 V
20 mA
-
-55°C ~ 125°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
-
NSL-33-007
OPTOISO 2KV PHOTOCEL OPTOCOUPLER
Advanced Photonix
2 218
In Stock
1 : 6,36000 €
Bulk
-
Bulk
Active
Photocell Optocoupler
1
2000Vrms
-
DC
-
-
1.2ms, 2.1ms
2.1 V
20 mA
100V (Max)
-40°C ~ 75°C
Through Hole
Axial - 5 Leads
-
-
8-DIP
OPTOISO 3.75KV RECEIVER 8DIP
Broadcom Limited
353
In Stock
1 : 6,64000 €
Tube
-
Tube
Active
Line Receiver
1
3750Vrms
1kV/µs
AC, DC
50mA
75ns, 75ns
24ns, 10ns
2.3 V
60 mA
4.5V ~ 5.5V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
8-SMD
OPTOISO 3.75KV RECEIVER 8DIP GW
Broadcom Limited
548
In Stock
1 : 6,79000 €
Cut Tape (CT)
1 000 : 3,64546 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Line Receiver
1
3750Vrms
1kV/µs
AC, DC
50mA
75ns, 75ns
24ns, 10ns
2.3 V
60 mA
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-SMD
OPTOISO 3.75KV RECEIVER 8DIP GW
Broadcom Limited
339
In Stock
1 : 6,79000 €
Tube
-
Tube
Active
Line Receiver
1
3750Vrms
1kV/µs
AC, DC
50mA
75ns, 75ns
24ns, 10ns
2.3 V
60 mA
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
CSA, UR
8-DIP
OPTOISO 3.75KV TRNSMTR 8DIP
Broadcom Limited
277
In Stock
1 : 10,44000 €
Tube
-
Tube
Active
Current Loop Transmitter
1
3750Vrms
1kV/µs
Logic
30mA
1.6µs, 1µs
16ns, 23ns
-
-
4.5V ~ 20V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
NSL-28
OPTOISO PHOTOCELL OPTOCOUPLER
Advanced Photonix
216
In Stock
1 : 10,75000 €
Bulk
-
Bulk
Active
Photocell Optocoupler
1
-
-
-
-
-
5ms, 80ms
-
40 mA
100V (Max)
-
Free Hanging
Module
-
-
8-DIP
OPTOISO 3.75KV RECEIVER 8DIP
Broadcom Limited
237
In Stock
1 : 15,01000 €
Tube
-
Tube
Active
Line Receiver
1
3750Vrms
3.5kV/µs
AC, DC
50mA
75ns, 75ns
24ns, 10ns
2.3 V
60 mA
4.5V ~ 5.5V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UR
8-DIP
OPTOISO 1.5KV POWER MOSFET 8DIP
Broadcom Limited
30
In Stock
1 : 116,16000 €
Tube
-
Tube
Active
Power MOSFET
1
1500VDC
-
DC
1.6A
6ms, 0.25ms
-
1.24 V
20 mA
-
-55°C ~ 125°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
-
8 PDIP
OPTOISO 2.5KV AC MONITOR 8DIP
onsemi
998
In Stock
4 000
Factory
1 : 2,07000 €
Tube
-
Tube
Active
AC Line Monitor
1
2500Vrms
-
AC, DC
-
-
-
1.5 V
-
7V
-40°C ~ 85°C
Through Hole
8-DIP (0.400", 10.16mm)
8-PDIP
UR, VDE
8 SO
ISOLATED VOLT/CURR DET,LF
Broadcom Limited
1 760
In Stock
1 : 3,84000 €
Tube
-
Tube
Active
Current/Voltage Detector
1
5000Vrms
10kV/µs
DC
30mA
45µs, 12.5µs
24µs, 400ns
-
50 mA
2V ~ 18V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
CSA, UL, VDE
8 SO
ISOLATED VOLT/CURR DET,T/R+IEC+L
Broadcom Limited
1 996
In Stock
1 : 3,94000 €
Cut Tape (CT)
1 000 : 1,95894 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current/Voltage Detector
1
5000Vrms
10kV/µs
DC
30mA
45µs, 12.5µs
24µs, 400ns
-
50 mA
2V ~ 18V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
CSA, UL, VDE
8-DIP
OPTOISO 1.5KV POWER MOSFET 8DIP
Broadcom Limited
27
In Stock
1 : 139,85000 €
Tube
-
Tube
Active
Power MOSFET
1
1500VDC
-
DC
1.6A
6ms, 0.25ms
-
1.24 V
20 mA
-
-55°C ~ 125°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
-
8-SMD, Gull Wing
OPTOISO 2.5KV AC MONITOR 8SMD
onsemi
0
In Stock
1 000
Marketplace
Check Lead Time
1 000 : 0,93712 €
Tube
-
Tube
Tube
Active
AC Line Monitor
1
2500Vrms
-
AC, DC
20mA
1ms, 1ms (Typ)
-
1.5 V
30 mA
7V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
UR
8-DIP
OPTOISO 2.5KV AC MONITOR 8MDIP
onsemi
0
In Stock
1 000
Marketplace
Obsolete
-
Tube
Tube
Obsolete
AC Line Monitor
1
2500Vrms
-
AC, DC
20mA
1ms, 1ms (Typ)
-
1.5 V
30 mA
7V
-40°C ~ 85°C
Through Hole
8-DIP (0.400", 10.16mm)
8-MDIP
UR, VDE
8-DIP SMD PKG
OPTOISO 2.5KV AC MONITOR 8SMD
onsemi
13
In Stock
2 960
Marketplace
1 : 6,06000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
AC Line Monitor
1
2500Vrms
-
AC, DC
20mA
1ms, 1ms (Typ)
-
1.5 V
30 mA
7V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
UR, VDE
Showing
of 114

Special Purpose Isolators


Special purpose isolators use one- and two-channel optoelectronic circuits to perform specific tasks such as I2C repeaters, line receivers, current loop receivers and transmitters, optical power converters, photocell optocouplers, power MOSFETs, and power transistor drivers. Mounting types include surface, through-hole and free-hanging. Voltage supply and output current are among the key differentiation parameters.