Logic Output Optoisolators

Results: 2 541
Stocking Options
Environmental Options
Media
Exclude
2 541Results

Showing
of 2 541
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LTV-8241
OPTOISOLTR 5KV OPEN COLL 8-DIP
Lite-On Inc.
69 202
In Stock
1 : 0,70000 €
Tube
-
Tube
Active
1
1/0
5000Vrms
10kV/µs
DC
Open Collector
50 mA
10MBd
75ns, 75ns
22ns, 6.9ns
1.38V
20mA
7V
-
-
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
6N137S-TA1
OPTOISOLTR 5KV OPEN COLL 8-SMD
Lite-On Inc.
58 433
In Stock
1 : 0,73000 €
Tube
-
Tube
Active
1
1/0
5000Vrms
10kV/µs
DC
Open Collector
50 mA
15MBd
75ns, 75ns
22ns, 6.9ns
1.38V
20mA
7V
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
6N137S-TA1
OPTOISOLTR 5KV OPEN COLL 8-SMD
Lite-On Inc.
65 367
In Stock
1 : 0,75000 €
Cut Tape (CT)
1 000 : 0,28942 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
10kV/µs
DC
Open Collector
50 mA
15MBd
75ns, 75ns
22ns, 6.9ns
1.38V
20mA
7V
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
6-DIP White
OPTOISO 4.17KV OPEN COLL 6-DIP
onsemi
25 871
In Stock
1 : 0,88000 €
Tube
-
Tube
Active
1
1/0
4170Vrms
-
DC
Open Collector
50 mA
1MHz
4µs, 4µs
100ns, 100ns
1.2V
30mA
3V ~ 15V
-
-
-40°C ~ 85°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
TLP2398(E
OPTOISOLTR 3.75KV OPEN COLL 6-SO
Toshiba Semiconductor and Storage
6 619
In Stock
1 : 0,88000 €
Cut Tape (CT)
3 000 : 0,32820 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Open Collector
25 mA
10MBd
100ns, 100ns
30ns, 30ns
1.55V
25mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
TLP2398(E
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Toshiba Semiconductor and Storage
81 375
In Stock
1 : 0,93000 €
Cut Tape (CT)
3 000 : 0,35399 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
25kV/µs
DC
Push-Pull, Totem Pole
25 mA
-
250ns, 250ns
15ns, 12ns
1.55V
20mA
3V ~ 20V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
TLP2398(E
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Toshiba Semiconductor and Storage
78 953
In Stock
1 : 0,93000 €
Cut Tape (CT)
3 000 : 0,35399 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
15MBd
80ns, 80ns
3ns, 3ns
1.5V
10mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
16 644
In Stock
1 : 0,93000 €
Cut Tape (CT)
3 000 : 0,35399 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
200kV/µs
DC
Open Collector
25 mA
10Mbps
80ns, 80ns
23ns, 7ns
1.5V
25mA
2.7V ~ 5.5V
-
-
-40°C ~ 105°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
TLP2398(E
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Toshiba Semiconductor and Storage
7 281
In Stock
1 : 0,93000 €
Cut Tape (CT)
3 000 : 0,35399 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
15MBd
80ns, 80ns
3ns, 3ns
1.5V
10mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
TLP2398(E
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Toshiba Semiconductor and Storage
3 121
In Stock
1 : 0,93000 €
Cut Tape (CT)
3 000 : 0,35399 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
25 mA
-
250ns, 250ns
15ns, 12ns
1.55V
20mA
3V ~ 20V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
6-SMD, Gull Wing
OPTOISO 4.17KV OPEN COLL 6-SMD
onsemi
30 786
In Stock
1 : 0,94000 €
Cut Tape (CT)
1 000 : 0,37524 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
4170Vrms
-
DC
Open Collector
50 mA
1MHz
4µs, 4µs
100ns, 100ns
1.2V
30mA
3V ~ 15V
-
-
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD, Gull Wing
OPTOISO 4.17KV OPEN COLL 6-SMD
onsemi
9 621
In Stock
1 : 0,95000 €
Tube
-
Tube
Active
1
1/0
4170Vrms
-
DC
Open Collector
50 mA
1MHz
4µs, 4µs
100ns, 100ns
1.2V
30mA
3V ~ 15V
-
-
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
127 977
In Stock
1 : 0,97000 €
Cut Tape (CT)
3 000 : 0,36684 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
15MBd
80ns, 80ns
3ns, 3ns
1.5V
10mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
H11L1SM
OPTOISOLTR 5KV OPEN COLL 6-SMD
Isocom Components 2004 LTD
17 154
In Stock
1 : 0,97000 €
Tube
-
Tube
Active
1
1/0
5000Vrms
-
DC
Open Collector
50 mA
1MHz
6µs, 3µs
100ns, 50ns
-
50mA
3V ~ 15V
-
-
-25°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
53 727
In Stock
1 : 1,00000 €
Cut Tape (CT)
1 500 : 0,40115 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
30kV/µs
DC
Push-Pull, Totem Pole
50 mA
-
120ns, 120ns
3ns, 3ns
1.55V
15mA
4.5V ~ 30V
-
-
-40°C ~ 110°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SO
H11L1SM
OPTOISOLTR 5KV OPEN COLL 6-SMD
Isocom Components 2004 LTD
29 086
In Stock
1 : 1,03000 €
Cut Tape (CT)
1 000 : 0,42690 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
-
DC
Open Collector
50 mA
1MHz
6µs, 3µs
100ns, 50ns
-
50mA
3V ~ 15V
-
-
-25°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
12 926
In Stock
1 : 1,03000 €
Cut Tape (CT)
1 500 : 0,41577 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
30kV/µs
DC
Push-Pull, Totem Pole
50 mA
-
120ns, 120ns
3ns, 3ns
1.55V
15mA
4.5V ~ 30V
-
-
-40°C ~ 110°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SO
TLP2398(E
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Toshiba Semiconductor and Storage
2 605
In Stock
1 : 1,14000 €
Cut Tape (CT)
3 000 : 0,44325 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
AC, DC
Push-Pull, Totem Pole
10 mA
10MBd
100ns, 100ns
3ns, 3ns
1.55V
10mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
8-DIP
OPTOISOLTR 5KV OPEN COLL 8-DIP
onsemi
4 319
In Stock
1 : 1,20000 €
Tube
-
Tube
Active
1
1/0
5000Vrms
10kV/µs
DC
Open Collector
50 mA
10Mbps
75ns, 75ns
50ns, 12ns
1.45V
50mA
4.5V ~ 5.5V
-
-
-40°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
TLP2398(E
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Toshiba Semiconductor and Storage
4 185
In Stock
1 : 1,22000 €
Cut Tape (CT)
3 000 : 0,48108 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
20MBd
40ns, 40ns
15ns, 15ns
1.61V
25mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
5-MFP
OPTOISO 3.75KV OPEN COLL 5-MF
onsemi
217
In Stock
1 : 1,28000 €
Cut Tape (CT)
2 500 : 0,49414 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Open Collector, Schottky Clamped
50 mA
10Mbps
100ns, 100ns
20ns, 10ns
1.45V
50mA
4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-Mini-Flat
8-DIP SMD PKG
OPTOISOLTR 5KV OPEN COLL 8-SMD
onsemi
10 101
In Stock
1 : 1,29000 €
Cut Tape (CT)
1 000 : 0,53461 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
10kV/µs (Typ)
DC
Open Collector
50 mA
10Mbps
75ns, 75ns
30ns, 10ns
1.45V
50mA
4.5V ~ 5.5V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
34 983
In Stock
1 : 1,34000 €
Cut Tape (CT)
1 500 : 0,56241 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
25kV/µs
DC
Push-Pull, Totem Pole
10 mA
5MBd
250ns, 250ns
11ns, 13ns
1.9V (Max)
8mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SO
8-SOIC
OPTOISO 3.75KV OPEN COLL 8-SOIC
onsemi
5 545
In Stock
1 : 1,39000 €
Tube
-
Tube
Active
1
1/0
3750Vrms
5kV/µs
DC
Open Collector
50 mA
10Mbps
75ns, 75ns
50ns, 12ns
1.75V (Max)
50mA
4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLP2398(E
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Toshiba Semiconductor and Storage
9 635
In Stock
1 : 1,41000 €
Cut Tape (CT)
3 000 : 0,56858 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
8 mA
5Mbps
250ns, 250ns
2.2ns, 1.6ns
1.53V
8mA
2.2V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
Showing
of 2 541

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.