Rotary Switches

Results: 7 338
Stocking Options
Environmental Options
Media
Exclude
7 338Results

Showing
of 7 338
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Index Stops
Number of Decks
Number of Poles per Deck
Circuit per Deck
Contact Timing
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Angle of Throw
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Depth Behind Panel
KC43A30.001NPS
SWITCH ROTARY 3POS 350MA 125V
E-Switch
2 911
In Stock
1 : 6,29000 €
Bulk
Bulk
Active
3
Fixed
1
4
4P3T
Non-Shorting (BBM)
350mA (AC)
125 V
-
Flatted (6.35mm Dia)
30.00mm
30°
Copper Alloy
Silver
Panel Mount, Through Hole
PC Pin
-
14.20mm
A10303RNZQ
SWITCH ROTARY 3POS 2.5A 125V
C&K
6 756
In Stock
1 : 7,84000 €
Bulk
Bulk
Active
3
Fixed
1
1
SP3T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
9.53mm
30°
Silver (Ag)
Silver
Panel Mount
Solder Lug
-
20.83mm
A10403RNCQ
SWITCH ROTARY 4POS 2.5A 125V
C&K
1 010
In Stock
1 : 8,53000 €
Tray
Tray
Active
4
Fixed
1
1
SP4T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
9.53mm
30°
Silver (Ag)
Silver
Panel Mount, Through Hole
PC Pin
-
14.48mm
A11215RNCQ
SWITCH ROTARY 12POS 2.5A 125V
C&K
1 912
In Stock
1 : 9,63000 €
Tray
Tray
Active
12
Fixed
1
1
SP12T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
38.10mm
30°
Silver (Ag)
Silver
Panel Mount, Through Hole
PC Pin
-
14.48mm
A11205RNCQ
SWITCH ROTARY 12POS 2.5A 125V
C&K
3 283
In Stock
1 : 9,75000 €
Tray
Tray
Active
12
Fixed
1
1
SP12T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
12.70mm
30°
Silver (Ag)
Silver
Panel Mount, Through Hole
PC Pin
-
14.48mm
A20615RNZQ
SWITCH ROTARY 6POS 2.5A 125V
C&K
912
In Stock
1 : 11,16000 €
Tray
Tray
Active
6
Fixed
1
2
DP6T
Non-Shorting (BBM)
2.5A (AC), 350mA (DC)
125 V
125 V
Flatted (6.35mm Dia)
38.10mm
30°
Silver (Ag)
Silver
Panel Mount, Through Hole
PC Pin
-
14.48mm
NR0110xANG13-2A
SWITCH ROTARY 5POS 0.4VA 28V
NKK Switches
113
In Stock
245
Factory
1 : 14,35000 €
Bulk
Bulk
Active
5
Fixed
1
1
SP5T
Non-Shorting (BBM)
0.4VA (AC/DC)
28 V
28 V
Knob
10.80mm
45°
Beryllium Copper
Gold
Through Hole
PC Pin
-
10.50mm
RTAP4ES10M25NS
SWITCH ROTARY 10POS 150MA 60V
C&K
2 090
In Stock
1 : 18,50000 €
Bag
Bag
Active
10
Fixed
1
-
BCD with Complement
Non-Shorting (BBM)
150mA (AC/DC)
60 V
60 V
Round (6mm Dia), Slotted
25.00mm
36°
Brass
Silver
Panel Mount, Through Hole
PC Pin
-
12.60mm
MRK112-A
SWITCH ROTARY 2-12POS 0.4VA 28V
NKK Switches
1 850
In Stock
990
Factory
1 : 18,97000 €
Box
Box
Active
2 ~ 12
Adjustable
1
1
SP12T
Non-Shorting (BBM)
0.4VA (AC/DC)
28 V
28 V
Knob
13.00mm
30°
Phosphor Bronze
Gold
Panel Mount, Through Hole
PC Pin
Process Sealed
10.10mm
MRK206-A
SWITCH ROTARY 2-6POS 0.4VA 28V
NKK Switches
2 266
In Stock
1 : 19,38000 €
Box
Box
Active
2 ~ 6
Adjustable
1
2
DP6T
Non-Shorting (BBM)
0.4VA (AC/DC)
28 V
28 V
Knob
13.00mm
30°
Phosphor Bronze
Gold
Panel Mount, Through Hole
PC Pin
Process Sealed
10.10mm
MRK206
SWITCH ROTARY 2-6POS 0.4VA 28V
NKK Switches
586
In Stock
1 : 19,38000 €
Box
Box
Active
2 ~ 6
Adjustable
1
2
DP6T
Non-Shorting (BBM)
0.4VA (AC/DC)
28 V
28 V
Flatted (3.17mm Dia)
10.00mm
30°
Phosphor Bronze
Gold
Panel Mount, Through Hole
PC Pin
Process Sealed
10.10mm
MRB14B-A
SWITCH ROTARY 3POS 0.4VA 28V
NKK Switches
197
In Stock
1 807
Factory
1 : 19,85000 €
Bulk
Bulk
Active
3
Fixed
1
1
SP3T
Non-Shorting (BBM)
0.4VA (AC/DC)
28 V
28 V
Knob
13.00mm
45°
Beryllium Copper
Gold
Panel Mount, Through Hole
PC Pin
Sealed - Fully
11.00mm
MRY106-A
SWITCH ROTARY 2-6POS 3A 125V
NKK Switches
2 748
In Stock
2 611
Factory
1 : 20,38000 €
Box
Box
Active
2 ~ 6
Adjustable
1
1
SP6T
Non-Shorting (BBM)
3A (AC), 2A (DC)
125 V
30 V
Knob
13.00mm
60°
Copper
Silver
Panel Mount
Solder Turret
Sealed - Flux Protection
24.90mm
MA00L1NCQD
SWITCH ROTARY 12POS 250MA 125V
C&K
1 565
In Stock
1 : 21,08000 €
Tray
Tray
Active
12
Continuous
1
1
SP12T
Non-Shorting (BBM)
250mA (AC/DC)
125 V
28 V
Flatted (3.17mm Dia)
10.16mm
30°
Copper Alloy
Silver
Panel Mount, Through Hole
PC Pin
-
10.42mm
MA00L1NZQD
SWITCH ROTARY 10POS 250MA 125V
C&K
5 721
In Stock
1 : 21,49000 €
Tray
Tray
Active
10
Continuous
1
1
SP10T
Non-Shorting (BBM)
250mA (AC/DC)
125 V
28 V
Flatted (3.17mm Dia)
10.16mm
36°
Copper Alloy
Silver
Panel Mount
Solder Lug
-
14.86mm
MRAN112
SWITCH ROTARY
NKK Switches
101
In Stock
1 : 22,22000 €
Bulk
Bulk
Active
2 ~ 12
Adjustable
1
1
SP12T
Non-Shorting (BBM)
250mA (AC)
125 V
-
Flatted (3.17mm Dia)
10.00mm
30°
Copper
Silver
Panel Mount, Through Hole
PC Pin
Process Sealed
17.00mm
56D30-01-1-AJN
SWITCH ROTARY 2-5POS 200MA 115V
Grayhill Inc.
1 143
In Stock
1 : 22,83000 €
Bulk
Bulk
Active
2 ~ 5
Adjustable
1
2
DP5T
Non-Shorting (BBM)
200mA (AC/DC)
115 V
30 V
Flatted (3.17mm Dia)
9.53mm
36°
Brass
Silver
Panel Mount, Through Hole
PC Pin
-
9.58mm
56SDP30-01-1-AJN
SWITCH ROTARY 2-12POS 200MA 115V
Grayhill Inc.
466
In Stock
1 : 22,97000 €
Bulk
Bulk
Active
2 ~ 12
Adjustable
1
1
SP12T
Non-Shorting (BBM)
200mA (AC/DC)
115 V
30 V
Flatted (3.17mm Dia)
9.53mm
30°
Brass
Silver
Panel Mount, Through Hole
PC Pin
Shaft and Panel Sealed
9.58mm
MRX108-A
SWITCH ROTARY 2-8POS 2A 125V
NKK Switches
164
In Stock
419
Factory
1 : 23,09000 €
Box
Box
Active
2 ~ 8
Adjustable
1
1
SP8T
Non-Shorting (BBM)
2A (AC), 1A (DC)
125 V
30 V
Knob
13.00mm
45°
Silver Alloy
-
Panel Mount, Through Hole
PC Pin
Sealed - Flux Protection
27.30mm
MB03L1NZQF
SWITCH ROTARY 3POS 250MA 125V
C&K
2 058
In Stock
1 : 23,57000 €
Tray
Tray
Active
3
Fixed
1
2
DP3T
Non-Shorting (BBM)
250mA (AC/DC)
125 V
28 V
Flatted (3.17mm Dia)
10.16mm
36°
Copper Alloy
Silver
Panel Mount
Solder Lug
IP67 - Dust Tight, Waterproof
14.86mm
117
In Stock
172
Factory
1 : 23,58000 €
Bulk
Bulk
Active
2 ~ 6
Adjustable
1
2
DP6T
Non-Shorting (BBM)
250mA (AC)
125 V
-
Knob
13.00mm
30°
Copper
Silver
Panel Mount, Through Hole
PC Pin
Process Sealed
17.00mm
MRX204-A
SWITCH ROTARY 2-4POS 2A 125V
NKK Switches
400
In Stock
1 636
Factory
1 : 25,48000 €
Box
Box
Active
2 ~ 4
Adjustable
1
2
DP4T
Non-Shorting (BBM)
2A (AC), 1A (DC)
125 V
30 V
Knob
13.00mm
45°
Silver Alloy
-
Panel Mount, Through Hole
PC Pin
Sealed - Flux Protection
27.30mm
C4D0112N-A
SWITCH ROTARY 2-12POS 300MA 125V
Electroswitch
138
In Stock
1 : 26,82000 €
Bulk
Bulk
Active
2 ~ 12
Adjustable
1
1
SP12T
Non-Shorting (BBM)
300mA (AC), 500mA (DC)
125 V
28 V
Flatted (6.35mm Dia)
12.70mm
30°
Brass
Silver
Panel Mount
Solder Lug
-
20.12mm
50D45-01-1-AJN
SWITCH ROTARY 2-10POS 150MA 115V
Grayhill Inc.
353
In Stock
1 : 26,85000 €
Bulk
Bulk
Active
2 ~ 10
Adjustable
1
1
SP10T
Non-Shorting (BBM)
150mA (AC), 200mA (DC)
115 V
28 V
Flatted (3.17mm Dia)
9.53mm
36°
-
Gold
Panel Mount, Through Hole
PC Pin
-
13.64mm
51KSP30-01B12N
SWITCH ROTARY 16POS 150MA 115V
Grayhill Inc.
234
In Stock
1 : 32,91000 €
Bulk
Bulk
Active
16
Continuous
1
1
SP16T
Non-Shorting (BBM)
150mA (AC), 200mA (DC)
115 V
28 V
Flatted (3.17mm Dia)
9.53mm
22.5°
-
Gold
Panel Mount, Through Hole
PC Pin
-
13.64mm
Showing
of 7 338

Rotary Switches


A rotary switch is an electromechanical device that allows users to control a circuit by turning a knob or shaft through a series of positions. Each position corresponds to a different circuit path, making rotary switches ideal for applications that require multiple selection options from a single control point. The internal contacts rotate with the knob, connecting different poles (input terminals) to one or more throws (output terminals), depending on the switch's configuration. Options like single-pole, two-pole, or even multi-deck designs offer flexibility in complex systems.

Rotary switches are commonly found in electronic equipment, control panels, instrumentation, and industrial machinery, as well as in consumer devices like car dashboards where a rotary switch might control lighting or air flow. A two-pole rotary switch, for example, allows two separate circuits to be switched simultaneously, ideal for audio, test, or telecom applications. Compared to a rotary encoder or a selector switch, rotary switches typically offer a more tactile, mechanical detent-based selection method. Unlike a DIP switch, which is set using small levers or slides, a rotary switch is adjusted by turning, which can be more user-friendly in low-visibility or gloved-use situations.