Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
217 066 In Stock | 1 : 0,26000 € Cut Tape (CT) 15 000 : 0,10337 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 9V | 14GHz | 1dB ~ 1.3dB @ 1.8GHz ~ 3GHz | 11.5dB ~ 16dB | 210mW | 90 @ 15mA, 3V | 35mA | 150°C (TJ) | - | - | Surface Mount | SC-101, SOT-883 | PG-TSLP-3-1 | ||
61 429 In Stock | 1 : 0,26000 € Cut Tape (CT) 3 000 : 0,11005 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 12V | 8GHz | 0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz | 19dB | 175mW | 70 @ 5mA, 8V | 20mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
53 720 In Stock | 1 : 0,26000 € Cut Tape (CT) 3 000 : 0,11005 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 9V | 14GHz | 1.1dB ~ 1.6dB @ 1.8GHz ~ 3GHz | 9.5dB ~ 13.5dB | 380mW | 90 @ 40mA, 3V | 80mA | 150°C (TJ) | - | - | Surface Mount | SOT-723 | PG-TSFP-3 | ||
31 277 In Stock | 1 : 0,26000 € Cut Tape (CT) 3 000 : 0,11005 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 9V | 14GHz | 1dB @ 1.8GHz | 15.5dB | 210mW | 90 @ 15mA, 3V | 35mA | 150°C (TJ) | - | - | Surface Mount | SOT-723 | PG-TSFP-3 | ||
21 181 In Stock | 1 : 0,26000 € Cut Tape (CT) 3 000 : 0,11005 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 12V | 6GHz | 1.5dB ~ 2.6dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 15.5dB | 300mW | 70 @ 30mA, 8V | 90mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
10 112 In Stock | 1 : 0,26000 € Cut Tape (CT) 3 000 : 0,11005 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 15V | 5GHz | 1.4dB ~ 2dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 16dB | 280mW | 70 @ 15mA, 8V | 45mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
9 578 In Stock | 1 : 0,26000 € Cut Tape (CT) 3 000 : 0,11005 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 15V | 5GHz | 1.8dB ~ 3dB @ 900MHz ~ 1.8Ghz | 8.5dB ~ 13dB | 700mW | 70 @ 70mA, 8V | 210mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
2 159 In Stock | 1 : 0,26000 € Cut Tape (CT) 3 000 : 0,11005 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 12V | 8GHz | 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz | 19dB | 250mW | 70 @ 10mA, 8V | 35mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
46 277 In Stock | 1 : 0,34000 € Cut Tape (CT) 3 000 : 0,14706 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 11V | 3.2GHz | - | - | 330mW | 56 @ 5mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
34 960 In Stock | 1 : 0,43000 € Cut Tape (CT) 3 000 : 0,19142 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 4.7V | 46GHz | 0.6dB ~ 2dB @ 150MHz ~ 10GHz | 7dB ~ 30dB | 200mW | 110 @ 30mA, 3V | 50mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-2 | ||
6 510 In Stock | 1 : 0,44000 € Cut Tape (CT) 1 000 : 0,20595 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 15V | 5.5GHz | 3dB @ 1.8GHz | 7dB | 1W | 70 @ 70mA, 8V | 120mA | 150°C (TJ) | - | - | Surface Mount | TO-243AA | PG-SOT89 | ||
54 947 In Stock | 1 : 0,45000 € Cut Tape (CT) 3 000 : 0,20036 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 4.5V | 37GHz | 0.8dB ~ 1.9dB @ 1.8GHz ~ 6GHz | 10.5dB ~ 21.5dB | 500mW | 110 @ 80mA, 3V | 150mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
22 949 In Stock | 1 : 0,45000 € Cut Tape (CT) 3 000 : 0,20036 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 5V | 24GHz | 1.25dB @ 1.8GHz | 15.5dB | 450mW | 60 @ 50mA, 4V | 100mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
19 950 In Stock | 1 : 0,45000 € Cut Tape (CT) 3 000 : 0,19673 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 5V | 30GHz | 0.9dB ~ 1.4dB @ 1.8GHz | 21.5dB | 250mW | 50 @ 20mA, 3.5V | 80mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
1 531 In Stock | 1 : 0,49000 € Cut Tape (CT) 3 000 : 0,21892 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 2 NPN (Dual) | 12V | 8GHz | 0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz | 20dB | 175mW | 70 @ 5mA, 8V | 20mA | 150°C (TJ) | - | - | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | ||
25 641 In Stock | 1 : 0,54000 € Cut Tape (CT) 8 000 : 0,10738 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 11V | 3.2GHz | 3.5dB @ 500MHz | - | 150mW | 82 @ 5mA, 10V | 50mA | 150°C (TJ) | - | - | Surface Mount | SOT-723 | VMT3 | ||
615 In Stock | 1 : 13,42000 € Tube | - | Tube | Active | 5 NPN | 12V | 8GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V | 65mA | 150°C (TJ) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock 811 969 Marketplace Check Lead Time | 1 : 0,08000 € Cut Tape (CT) 3 000 : 0,02670 € Tape & Reel (TR) 6 957 : 0,03400 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NPN | 25V | 650MHz | - | - | 225mW | 60 @ 4mA, 10V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
87 550 In Stock | 1 : 0,08000 € Cut Tape (CT) 3 000 : 0,02896 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 2GHz | 5dB @ 200MHz | 15dB | 225mW | 25 @ 3mA, 1V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
13 880 In Stock | 1 : 0,08000 € Cut Tape (CT) 3 000 : 0,02954 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 300mW | 60 @ 4mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5 421 In Stock | 1 : 0,08000 € Cut Tape (CT) 3 000 : 0,02228 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | - | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3 761 In Stock | 1 : 0,08000 € Cut Tape (CT) 10 000 : 0,02508 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 225mW | 60 @ 4mA, 10V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
3 894 In Stock | 1 : 0,10000 € Bulk | - | Bulk | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
2 335 In Stock 112 000 Factory | 1 : 0,10000 € Cut Tape (CT) 2 000 : 0,03912 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
49 812 In Stock | 1 : 0,24000 € Cut Tape (CT) 3 000 : 0,09826 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 12V | 8GHz | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | 13.5dB ~ 20.5dB | 580mW | 70 @ 30mA, 8V | 80mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D |