
1658621-2 | |
|---|---|
DigiKey Part Number | AKC14H-ND |
Manufacturer | |
Manufacturer Product Number | 1658621-2 |
Description | CONN RCPT 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658621-2 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Forked | Contact Finish Gold or Gold-Palladium |
Number of Positions 14 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3385-6014 | 3M | 258 | 19-3385-6014-ND | 3,83000 € | Similar |
| 3385-6614 | 3M | 1 468 | 3M15460-ND | 3,83000 € | Similar |
| 3385-7614 | 3M | 369 | 3M158943-ND | 4,15000 € | Similar |
| D89114-0101HK | 3M | 321 | 3M157450-ND | 1,24000 € | Similar |
| D89114-0131HK | 3M | 36 786 | 3M156032-ND | 1,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,54300 € | 15,43 € |
| 25 | 1,44680 € | 36,17 € |
| 50 | 1,37760 € | 68,88 € |
| 100 | 1,31190 € | 131,19 € |
| 250 | 1,22972 € | 307,43 € |
| 500 | 1,17100 € | 585,50 € |
| 1 000 | 1,11511 € | 1 115,11 € |
| 2 500 | 1,04534 € | 2 613,35 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,18400 € |
































