Triac, SCR Output Optoisolators

Results: 1 884
Stocking Options
Environmental Options
Media
Exclude
1 884Results

Showing
of 1 884
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Zero Crossing Circuit
Number of Channels
Voltage - Isolation
Voltage - Off State
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih)
Turn On Time
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
6-SMD Pkg
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
76 784
In Stock
1 : 0,60000 €
Cut Tape (CT)
1 000 : 0,23537 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
5mA
-
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
4-SOP
OPTOISOLTR 3.75KV TRIAC 1CH 4SOP
Vishay Semiconductor Opto Division
17 110
In Stock
1 : 0,76000 €
Cut Tape (CT)
3 000 : 0,27793 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
800 V
1kV/µs
10mA
100 mA
250µA (Typ)
30µs
1.15V
50 mA
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
cUL, UL
6-SMD Pkg
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
49 246
In Stock
1 : 0,80000 €
Cut Tape (CT)
1 000 : 0,32136 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
5mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CSA, FIMKO, UL
6-DIP White
OPTOISOLTR 4.17KV TRIAC 1CH 6DIP
onsemi
1 429
In Stock
1 : 0,82000 €
Tube
-
Tube
Active
Triac
No
1
4170Vrms
600 V
1kV/µs
10mA
-
220µA (Typ)
-
1.18V
60 mA
-40°C ~ 85°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
UR
TLP185(Y,SE
OPTOISOLTR 3.75KV TRIAC 1CH 6SOP
Toshiba Semiconductor and Storage
22 000
In Stock
1 : 0,85000 €
Cut Tape (CT)
3 000 : 0,31524 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
500V/µs (Typ)
3mA
70 mA
200µA (Typ)
100µs
1.27V
30 mA
-40°C ~ 100°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
CQC, cUR, UR
6-DIP White
OPTOISOLTR 4.17KV TRIAC 1CH 6DIP
onsemi
0
In Stock
325 233
Marketplace
Check Lead Time
1 : 0,90000 €
Tube
568 : 0,45044 €
Bulk
-
Bulk
Tube
Active
Triac
Yes
1
4170Vrms
600 V
600V/µs
5mA
-
500µA (Typ)
-
1.3V
60 mA
-40°C ~ 85°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
UL
6-SMD, Gull Wing
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
onsemi
1 960
In Stock
1 : 0,92000 €
Cut Tape (CT)
1 000 : 0,36201 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
4170Vrms
400 V
1kV/µs
5mA
-
400µA (Typ)
-
1.25V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
6-SMD, Gull Wing
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
onsemi
39 123
In Stock
1 : 0,99000 €
Cut Tape (CT)
1 000 : 0,39316 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
4170Vrms
800 V
600V/µs
5mA
-
500µA (Typ)
-
1.3V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
6-SMD, Gull Wing
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
onsemi
14 657
In Stock
1 : 0,99000 €
Cut Tape (CT)
1 000 : 0,39316 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
4170Vrms
600 V
600V/µs
5mA
-
500µA (Typ)
-
1.3V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL
4-SOP
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
SHARP/Socle Technology
9 961
In Stock
1 : 1,37000 €
Cut Tape (CT)
3 000 : 0,54866 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
100V/µs
10mA
50 mA
3.5mA
50µs (Max)
1.2V
50 mA
-30°C ~ 100°C
Surface Mount
4-SMD
4-SMD
CSA, UR
4-SOP
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
SHARP/Socle Technology
2 548
In Stock
1 : 1,38000 €
Cut Tape (CT)
3 000 : 0,54904 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
600 V
100V/µs
5mA
50 mA
3.5mA
100µs (Max)
1.2V
50 mA
-30°C ~ 100°C
Surface Mount
4-SMD
4-SMD
CSA, UR
FODM3053R2V-NF098
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
onsemi
35 529
In Stock
1 : 1,50000 €
Cut Tape (CT)
2 500 : 0,58920 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
600 V
1kV/µs
5mA
70 mA
300µA (Typ)
-
1.2V
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
cUR, UR
6-SMD
OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD
Vishay Semiconductor Opto Division
3 514
In Stock
1 : 2,84000 €
Cut Tape (CT)
1 000 : 1,35283 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5300Vrms
800 V
10kV/µs
2mA
300 mA
500µA
35µs
1.16V
60 mA
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, cUR, UR
VO302x-6-DIP
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
Vishay Semiconductor Opto Division
1 999
In Stock
1 : 4,22000 €
Tube
-
Tube
Active
Triac
No
1
5300Vrms
800 V
10kV/µs
2mA
300 mA
500µA
-
1.1V
20 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CQC, UL
6-SMD
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
onsemi
5 368
In Stock
20 000
Factory
1 : 4,39000 €
Cut Tape (CT)
1 000 : 2,13649 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5000Vrms
800 V
10kV/µs
2mA
-
500µA
60µs
1.28V
30 mA
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
cUL, FIMKO, UL, VDE
6-SMD Pkg
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
12 128
In Stock
65 : 0,28938 €
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
15mA
-
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-SMD Pkg
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
4 862
In Stock
65 : 0,29985 €
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
10mA
-
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-SMD Pkg
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
2 594
In Stock
65 : 0,42077 €
Tube
Tube
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
5mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CSA, FIMKO, UL
6-DIP (0.300", 7.62mm)
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Lite-On Inc.
2 528
In Stock
1 : 0,53000 €
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
15mA
-
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CQC, CSA, TUV, UL, VDE
6-DIP (0.300", 7.62mm)
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Lite-On Inc.
3 767
In Stock
1 : 0,54000 €
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
15mA
-
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CQC, CSA, TUV, UL, VDE
6-DIP (0.300", 7.62mm)
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Lite-On Inc.
3 697
In Stock
1 : 0,54000 €
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
30mA
-
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CQC, CSA, TUV, UL, VDE
6-DIP (0.300", 7.62mm)
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Lite-On Inc.
2 113
In Stock
1 : 0,54000 €
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
10mA
-
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CQC, CSA, TUV, UL, VDE
6-SMD Pkg
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
29 697
In Stock
1 : 0,57000 €
Cut Tape (CT)
1 000 : 0,21940 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
15mA
-
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-SMD Pkg
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
47 676
In Stock
1 : 0,59000 €
Cut Tape (CT)
1 000 : 0,22740 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
10mA
-
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-SMD Pkg
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
6 425
In Stock
1 : 0,59000 €
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
5mA
-
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
Showing
of 1 884

Triac, SCR Output Optoisolators


Triac and SCR output optoisolators allow bi-directional or unidirectional control of an AC (alternating current) source while providing isolation between the control and load circuits. An LED is optically coupled to a photodiode in a single device package. The photodiode controls the gate of the Triac or SCR and may include zero cross circuity. These optoisolators are selected by on-state current, forward voltage, turn on time, and mounting type.