Diode Arrays

Results: 16 201
Stocking Options
Environmental Options
Media
Exclude
16 201Results

Showing
of 16 201
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
sot-23
DIODE ARRAY GP 75V 215MA SOT23-3
Diotec Semiconductor
121 470
In Stock
1 : 0,12000 €
Cut Tape (CT)
3 000 : 0,02279 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
75 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ARR GP 100V 200MA SOT23-3
onsemi
224 074
In Stock
1 : 0,10000 €
Cut Tape (CT)
3 000 : 0,01856 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
2.5 µA @ 70 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ARRAY GP 70V 200MA SOT23-3
onsemi
153 047
In Stock
1 : 0,10000 €
Cut Tape (CT)
3 000 : 0,01856 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Standard
70 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
2.5 µA @ 70 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TL431BFDT-QR
DIODE ARR SCHOTTKY 30V TO-236AB
Nexperia USA Inc.
30 539
In Stock
1 : 0,10000 €
Cut Tape (CT)
3 000 : 0,02045 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
148 557
In Stock
1 : 0,11000 €
Cut Tape (CT)
10 000 : 0,01643 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
460 643
In Stock
1 : 0,12000 €
Cut Tape (CT)
3 000 : 0,02056 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-323
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
180 161
In Stock
1 : 0,12000 €
Cut Tape (CT)
3 000 : 0,02356 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
60 780
In Stock
1 : 0,12000 €
Cut Tape (CT)
10 000 : 0,01919 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-23-3
DIODE ARRAY GP 75V 300MA SOT23-3
Diodes Incorporated
454 398
In Stock
41 451 000
Factory
1 : 0,13000 €
Cut Tape (CT)
3 000 : 0,02373 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
75 V
300mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-363
DIODE ARRAY SCHOT 30V 200MA SC88
onsemi
67 115
In Stock
1 : 0,13000 €
Cut Tape (CT)
3 000 : 0,04909 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Independent
Schottky
30 V
200mA (DC)
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
125°C (Max)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
46 857
In Stock
1 : 0,13000 €
Cut Tape (CT)
3 000 : 0,02469 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
75 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23-3
DIODE ARR GP 100V 200MA SOT23-3
onsemi
0
In Stock
45 364
Marketplace
Check Lead Time
1 : 0,13000 €
Cut Tape (CT)
3 000 : 0,02251 €
Tape & Reel (TR)
7 407 : 0,03400 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Bulk
Active
1 Pair Series Connection
Standard
100 V
200mA (DC)
1.1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
3 µA @ 100 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
3 435
In Stock
1 : 0,13000 €
Cut Tape (CT)
3 000 : 0,02356 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
1 449
In Stock
1 : 0,13000 €
Cut Tape (CT)
3 000 : 0,02356 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
125°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ARRAY GP 70V 215MA SOT23-3
onsemi
339 584
In Stock
1 : 0,14000 €
Cut Tape (CT)
3 000 : 0,02527 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
70 V
215mA (DC)
1.25 V @ 150 mA
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 nA @ 70 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBT2222AWT1G
DIODE ARRAY GP 70V 200MA SC70-3
onsemi
92 849
In Stock
1 : 0,14000 €
Cut Tape (CT)
3 000 : 0,02493 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
70 V
200mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
2.5 µA @ 70 V
-65°C ~ 150°C
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
MMBD1401ALT1G
DIODE ARR GP 100V 200MA SOT23-3
onsemi
62 113
In Stock
1 : 0,14000 €
Cut Tape (CT)
3 000 : 0,02678 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMBD1401ALT1G
DIODE ARR GP 100V 200MA SOT23-3
onsemi
14 801
In Stock
1 : 0,14000 €
Cut Tape (CT)
3 000 : 0,02678 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TL431BFDT-QR
DIODE ARRAY GP 75V 160MA TO236AB
Nexperia USA Inc.
23 418
In Stock
1 : 0,15000 €
Cut Tape (CT)
3 000 : 0,03072 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
75 V
160mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
5 nA @ 75 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
20 103
In Stock
1 : 0,15000 €
Cut Tape (CT)
3 000 : 0,02712 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 150°C
Automotive
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ARR SCHOTT 40V 120MA SOT23
onsemi
879 357
In Stock
1 : 0,16000 €
Cut Tape (CT)
3 000 : 0,02975 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
120mA (DC)
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 25 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBT2222AWT1G
DIODE ARR SCHOTT 30V 200MA SC703
onsemi
359 812
In Stock
1 : 0,16000 €
Cut Tape (CT)
3 000 : 0,02991 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
SOT 523
DIODE ARR SCHOT 30V 200MA SOT523
MCC (Micro Commercial Components)
227 381
In Stock
1 : 0,17000 €
Cut Tape (CT)
3 000 : 0,03370 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 125°C
-
-
Surface Mount
SOT-523
SOT-523
SOT 23-3
DIODE ARR SCHOTT 70V 100MA SOT23
onsemi
10 420
In Stock
1 : 0,17000 €
Cut Tape (CT)
3 000 : 0,03120 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
70 V
100mA (DC)
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 70 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-323
DIODE ARRAY GP 75V 110MA SOT-323
Nexperia USA Inc.
2 896
In Stock
1 : 0,17000 €
Cut Tape (CT)
3 000 : 0,03456 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
75 V
110mA (DC)
1.1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
5 nA @ 75 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
Showing
of 16 201

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.