JFETs

Results: 1 089
Stocking Options
Environmental Options
Media
Exclude
1 089Results

Showing
of 1 089
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Voltage - Breakdown (V(BR)GSS)
Drain to Source Voltage (Vdss)
Current - Drain (Idss) @ Vds (Vgs=0)
Current Drain (Id) - Max
Voltage - Cutoff (VGS off) @ Id
Input Capacitance (Ciss) (Max) @ Vds
Resistance - RDS(On)
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
JFET P-CH 30V SOT23-3
onsemi
79 226
In Stock
This product has a maximum purchase limit
1 : 0,44000 €
Cut Tape (CT)
3 000 : 0,09693 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
1.5 mA @ 15 V
-
800 mV @ 10 nA
11pF @ 10V (VGS)
300 Ohms
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
JFET N-CH 25V SOT23-3
onsemi
16 681
In Stock
This product has a maximum purchase limit
1 : 0,44000 €
Cut Tape (CT)
3 000 : 0,09693 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
25 V
25 V
24 mA @ 10 V
-
2.5 V @ 1 nA
5pF @ 10V (VGS)
-
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
3 XFDFN
JFET N-CH 30V 10MA SOT883
onsemi
9 930
In Stock
1 : 0,44000 €
Cut Tape (CT)
8 000 : 0,08555 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
30 V
30 V
1.2 mA @ 10 V
10 mA
180 mV @ 1 µA
4pF @ 10V
-
100 mW
150°C (TJ)
-
-
Surface Mount
3-XFDFN
SOT-883 (XDFN3) (1x0.6)
MMBD1401ALT1G
JFET N-CH 40V SOT23-3
onsemi
62 053
In Stock
This product has a maximum purchase limit
1 : 0,46000 €
Cut Tape (CT)
3 000 : 0,10344 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
40 V
200 µA @ 20 V
-
300 mV @ 10 nA
-
-
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2SK932-24-TB-E
JFET N-CH 50MA SMCP
onsemi
25 939
In Stock
This product has a maximum purchase limit
1 : 0,56000 €
Cut Tape (CT)
3 000 : 0,12938 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
-
15 V
10 mA @ 5 V
50 mA
200 mV @ 100 µA
-
-
200 mW
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMCP
MMBD1401ALT1G
JFET N-CH 40V SOT23-3
onsemi
2 469
In Stock
1 : 0,57000 €
Cut Tape (CT)
3 000 : 0,12998 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
-
30 µA @ 10 V
-
600 mV @ 1 nA
3pF @ 10V
-
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMBD1401ALT1G
JFET P-CH 30V SOT23-3
onsemi
38 103
In Stock
This product has a maximum purchase limit
1 : 0,59000 €
Cut Tape (CT)
3 000 : 0,13805 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
2 mA @ 15 V
-
500 mV @ 1 nA
-
-
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
3-CP
JFET N-CH 5V 3CP
onsemi
54 939
In Stock
1 : 0,61000 €
Cut Tape (CT)
3 000 : 0,14169 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
15 V
15 V
20 mA @ 5 V
50 mA
1.5 V @ 100 µA
10pF @ 5V
-
200 mW
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
3-CP
SOT-23-3
JFET N-CH 25V 50MA 3CPH
onsemi
7 822
In Stock
This product has a maximum purchase limit
1 : 0,61000 €
Cut Tape (CT)
3 000 : 0,14169 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
25 V
25 V
20 mA @ 5 V
50 mA
1.8 V @ 100 µA
6pF @ 5V
-
400 mW
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
3-CPH
MMBD1401ALT1G
JFET P-CH 30V SOT23-3
onsemi
4 720
In Stock
This product has a maximum purchase limit
1 : 0,62000 €
Cut Tape (CT)
3 000 : 0,14462 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
2 mA @ 15 V
-
1 V @ 10 nA
-
250 Ohms
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
1 882
In Stock
1 : 0,63000 €
Cut Tape (CT)
3 000 : 0,14198 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
50 V
-
14 mA @ 10 V
14 mA
1.5 V @ 100 nA
13pF @ 10V
-
150 mW
125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SC-59
TO-236-3, SC-59, SOT-23-3
JFET N-CH 15V 50MA SC59-3/CP3
onsemi
1 069
In Stock
1 : 0,74000 €
Cut Tape (CT)
3 000 : 0,17737 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
15 V
15 V
10 mA @ 5 V
50 mA
300 mV @ 100 µA
10pF @ 5V
-
200 mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SC-59-3/CP3
6 669
In Stock
1 : 3,56000 €
Bulk
-
Bulk
Active
N-Channel
40 V
-
5 mA @ 20 V
-
500 mV @ 1 nA
14pF @ 20V
100 Ohms
1.8 W
-65°C ~ 175°C (TJ)
-
-
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
8 SOIC
JFET 2N-CH 40V 50MA 8SOIC
Texas Instruments
5 453
In Stock
1 : 4,11000 €
Cut Tape (CT)
2 500 : 2,27033 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 N-Channel (Dual)
40 V
40 V
-
50 mA
1.5 V @ 0.1 µA
13pF @ 5V
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 WFDFN
DUAL, ULTRA-LOW NOISE, LOW-GATE-
Texas Instruments
2 516
In Stock
1 : 5,20000 €
Cut Tape (CT)
3 000 : 2,02886 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
40 V
-
-
1.5 V @ 100 nA
17pF @ 0V
-
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
UF3C120080B7S
JFET N-CH 1.7KV 6.8A D2PAK-7
onsemi
3 231
In Stock
1 : 9,26000 €
Cut Tape (CT)
800 : 4,35679 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
1700 V
1700 V
2.2 µA @ 1700 V
6.8 A
-
225pF @ 100V
500 mOhms
68 W
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
D2PAK-7
UJ3N120035K3S
JFET N-CH 1200V 63A TO247-3
onsemi
3 738
In Stock
1 800
Factory
1 : 31,55000 €
Tube
-
Tube
Active
N-Channel
1200 V
1200 V
-
63 A
-
2145pF @ 100V
45 mOhms
429 W
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
SOT 23-3
JFET P-CH 30V SOT23-3
onsemi
6 759
In Stock
This product has a maximum purchase limit
1 : 0,24000 €
Cut Tape (CT)
3 000 : 0,10011 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
1.5 mA @ 15 V
-
800 mV @ 10 nA
11pF @ 10V (VGS)
300 Ohms
225 mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
JFET P-CH 30V SOT23-3
onsemi
4 030
In Stock
3 000
Factory
This product has a maximum purchase limit
1 : 0,24000 €
Cut Tape (CT)
3 000 : 0,10011 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
7 mA @ 15 V
-
3 V @ 10 nA
11pF @ 10V (VGS)
125 Ohms
225 mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
JFET N-CH 30V SOT23-3
onsemi
7 468
In Stock
1 : 0,38000 €
Cut Tape (CT)
10 000 : 0,07053 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
30 V
30 V
5 mA @ 15 V
-
500 mV @ 10 nA
14pF @ 15V
100 Ohms
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBD1401ALT1G
JFET N-CH 40V SOT23-3
onsemi
2 965
In Stock
1 : 0,38000 €
Cut Tape (CT)
3 000 : 0,08311 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
-
8 mA @ 15 V
-
800 mV @ 0.5 nA
-
60 Ohms
250 mW
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMBD1401ALT1G
JFET N-CH 40V SOT23-3
onsemi
9 975
In Stock
1 : 0,39000 €
Cut Tape (CT)
3 000 : 0,08402 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
40 V
900 µA @ 20 V
-
800 mV @ 10 nA
-
-
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
JFET N-CH 35V TO92-3
onsemi
40 071
In Stock
This product has a maximum purchase limit
1 : 0,40000 €
Cut Tape (CT)
2 000 : 0,09226 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
N-Channel
35 V
-
20 mA @ 15 V
-
3 V @ 1 µA
-
30 Ohms
625 mW
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
MMBD1401ALT1G
JFET N-CH 35V SOT23-3
onsemi
15 441
In Stock
This product has a maximum purchase limit
1 : 0,40000 €
Cut Tape (CT)
3 000 : 0,08673 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
35 V
-
2 mA @ 15 V
-
500 mV @ 1 µA
-
100 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMBD1401ALT1G
JFET N-CH 35V SOT23-3
onsemi
7 169
In Stock
This product has a maximum purchase limit
1 : 0,40000 €
Cut Tape (CT)
3 000 : 0,08648 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
35 V
-
5 mA @ 15 V
-
1 V @ 1 µA
-
50 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 1 089

JFETs


Junction gate field-effect transistors (JFET) are devices used as electronically-controlled switches, amplifiers, or voltage-controlled resistors. A potential difference of the proper polarity applied between the gate and source terminals increases resistance to current flow, which means less current would flow in the channel between the source and drain terminals. JFETs do not need a biasing current due to a charge flowing through a semiconducting channel between source and drain terminals.