



A-2004-2-4-LPS-N-R | |
|---|---|
DigiKey Part Number | AE10387-ND |
Manufacturer | |
Manufacturer Product Number | A-2004-2-4-LPS-N-R |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | A-2004-2-4-LPS-N-R Models |
Category | Shielding Shielded |
Manufacturer Assmann WSW Components | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,48900 € | 14,89 € |
| 25 | 1,39560 € | 34,89 € |
| 50 | 1,32900 € | 66,45 € |
| 100 | 1,26540 € | 126,54 € |
| 300 | 1,17093 € | 351,28 € |
| 500 | 1,12948 € | 564,74 € |
| 1 000 | 1,07557 € | 1 075,57 € |
| 2 500 | 1,02778 € | 2 569,45 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,10000 € |











