TPS25820DSST

DigiKey Part Number
296-47603-2-ND - Tape & Reel (TR)
296-47603-1-ND - Cut Tape (CT)
296-47603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25820DSST
Description
IC INTERFACE SPECIALIZED 12WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Controller Interface 12-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS25820DSST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller
Interface
USB
Voltage - Supply
4.5V ~ 5.5V
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (3x2)
Mounting Type
Surface Mount
Base Product Number
In-Stock: 2 703
Can ship immediately
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,96100 €9,61 €
250,87120 €21,78 €
1000,77210 €77,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,72504 €181,26 €
5000,69662 €348,31 €
7500,68241 €511,81 €
1 2500,66665 €833,31 €
1 7500,65743 €1 150,50 €
2 5000,64857 €1 621,42 €
6 2500,62949 €3 934,31 €
12 5000,61800 €7 725,00 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,58400 €