TLC2272AIDR | |
---|---|
DigiKey Part Number | 296-1304-2-ND - Tape & Reel (TR) 296-1304-1-ND - Cut Tape (CT) 296-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2272AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,06000 € | 2,06 € |
10 | 1,52300 € | 15,23 € |
25 | 1,38880 € | 34,72 € |
100 | 1,24130 € | 124,13 € |
250 | 1,17100 € | 292,75 € |
500 | 1,12864 € | 564,32 € |
1 000 | 1,09376 € | 1 093,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 1,05694 € | 2 642,35 € |
5 000 | 1,03476 € | 5 173,80 € |
7 500 | 1,02365 € | 7 677,38 € |
Unit Price without VAT: | 2,06000 € |
---|---|
Unit Price with VAT: | 2,47200 € |