2362767-3

DigiKey Part Number
17-2362767-3-ND
Manufacturer
Manufacturer Product Number
2362767-3
Description
MATENET,CABLE ASSY,1 GBPS UTP
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Plug 8.20' (2.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
8.20' (2.50m)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
In-Stock: 146
Can ship immediately
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,21000 €15,21 €
1012,39100 €123,91 €
2511,42400 €285,60 €
9010,19778 €917,80 €
1809,59033 €1 726,26 €
2709,31674 €2 515,52 €
Manufacturers Standard Package
Unit Price without VAT:15,21000 €
Unit Price with VAT:18,25200 €