CDRH4D22HPNP-100MC | |
---|---|
DigiKey Part Number | 308-2027-2-ND - Tape & Reel (TR) 308-2027-1-ND - Cut Tape (CT) 308-2027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH4D22HPNP-100MC |
Description | FIXED IND 10UH 1.3A 143.8MOHM SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.3 A 143.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 143.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
10 | 0,70100 € | 7,01 € |
25 | 0,63680 € | 15,92 € |
50 | 0,59880 € | 29,94 € |
100 | 0,49680 € | 49,68 € |
250 | 0,45856 € | 114,64 € |
500 | 0,43308 € | 216,54 € |
1 000 | 0,39487 € | 394,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,36322 € | 726,44 € |
4 000 | 0,33609 € | 1 344,36 € |
6 000 | 0,32494 € | 1 949,64 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 0,99600 € |