STB28N60DM2 | |
---|---|
DigiKey Part Number | 497-16349-2-ND - Tape & Reel (TR) 497-16349-1-ND - Cut Tape (CT) 497-16349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB28N60DM2 |
Description | MOSFET N-CH 600V 21A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB28N60DM2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 10.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 170W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,22000 € | 4,22 € |
10 | 2,78300 € | 27,83 € |
100 | 1,96850 € | 196,85 € |
500 | 1,62082 € | 810,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,50916 € | 1 509,16 € |
2 000 | 1,48044 € | 2 960,88 € |
Unit Price without VAT: | 4,22000 € |
---|---|
Unit Price with VAT: | 5,06400 € |