FN3256H-64-34 | |
---|---|
DigiKey Part Number | 817-1366-ND |
Manufacturer | |
Manufacturer Product Number | FN3256H-64-34 |
Description | LINE FILTER 480VAC 64A CHASS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 64 A 480V DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 64 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 331,11000 € | 331,11 € |
10 | 286,04100 € | 2 860,41 € |
Unit Price without VAT: | 331,11000 € |
---|---|
Unit Price with VAT: | 397,33200 € |