09200030301

DigiKey Part Number
1195-1772-ND
Manufacturer
Manufacturer Product Number
09200030301
Description
CONN BASE BOTTOM ENTRY SZ3A IP44
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
09200030301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
3A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP44
Housing Material
Zinc, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
In-Stock: 673
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,05000 €9,05 €
107,37500 €73,75 €
306,69000 €200,70 €
506,39360 €319,68 €
1006,01250 €601,25 €
2505,54364 €1 385,91 €
5005,28166 €2 640,83 €
Manufacturers Standard Package
Unit Price without VAT:9,05000 €
Unit Price with VAT:10,86000 €