FK135EIVM0.032768-T3 | |
---|---|
DigiKey Part Number | 631-FK135EIVM0.032768-T3TR-ND - Tape & Reel (TR) 631-FK135EIVM0.032768-T3CT-ND - Cut Tape (CT) 631-FK135EIVM0.032768-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK135EIVM0.032768-T3 |
Description | CRYSTAL 32.768KHZ 7PF SMT |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,36000 € | 1,36 € |
10 | 1,30300 € | 13,03 € |
50 | 1,27240 € | 63,62 € |
100 | 1,09060 € | 109,06 € |
500 | 1,06030 € | 530,15 € |
1 000 | 0,89368 € | 893,68 € |
Unit Price without VAT: | 1,36000 € |
---|---|
Unit Price with VAT: | 1,63200 € |