105-1103-001 | |
---|---|
DigiKey Part Number | J577-ND |
Manufacturer | |
Manufacturer Product Number | 105-1103-001 |
Description | CONN TIP JACK SOLDER BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Black |
Datasheet | Datasheet |
EDA/CAD Models | 105-1103-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Through Hole, Horizontal | |
Termination | Solder | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Copper Aluminum Alloy | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,89000 € | 0,89 € |
10 | 0,72500 € | 7,25 € |
25 | 0,66760 € | 16,69 € |
50 | 0,62760 € | 31,38 € |
100 | 0,59020 € | 59,02 € |
250 | 0,54412 € | 136,03 € |
500 | 0,51166 € | 255,83 € |
1 000 | 0,48117 € | 481,17 € |
2 500 | 0,44364 € | 1 109,10 € |
Unit Price without VAT: | 0,89000 € |
---|---|
Unit Price with VAT: | 1,06800 € |